

7401T1ZQE | |
|---|---|
DigiKey Part Number | 108-7401T1ZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7401T1ZQE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7401T1ZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.37mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,17000 Kč | 786,17 Kč |
| 10 | 678,21400 Kč | 6 782,14 Kč |
| 25 | 639,37240 Kč | 15 984,31 Kč |
| 50 | 611,42400 Kč | 30 571,20 Kč |
| 100 | 584,64100 Kč | 58 464,10 Kč |
| 300 | 544,47183 Kč | 163 341,55 Kč |
| Unit Price without VAT: | 786,17000 Kč |
|---|---|
| Unit Price with VAT: | 951,26570 Kč |

