7401P3HZQE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 597,06140 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 36
Unit Price: 701,96000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 168,70215 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 152,42535 Kč
Datasheet
Toggle Switch 4PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 4PDT Panel Mount

7401P3HZQE

DigiKey Part Number
108-7401P3HZQE-ND
Manufacturer
Manufacturer Product Number
7401P3HZQE
Description
SWITCH TOGGLE 4PDT 5A 120V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7401P3HZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
11.43mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100559,83610 Kč55 983,61 Kč
Manufacturers Standard Package
Unit Price without VAT:559,83610 Kč
Unit Price with VAT:677,40168 Kč