7401P3DV8BE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7401P3DV8BE2

7401P3DV8BE2

DigiKey Part Number
CKN11342-ND
Manufacturer
Manufacturer Product Number
7401P3DV8BE2
Description
SWITCH TOGGLE 4PDT 0.4VA 20V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7401P3DV8BE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flat Anti-Rotation
Actuator Length
13.21mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Black Actuator
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1800,91000 Kč800,91 Kč
10691,05600 Kč6 910,56 Kč
40632,02375 Kč25 280,95 Kč
80604,35638 Kč48 348,51 Kč
120588,70958 Kč70 645,15 Kč
280557,25011 Kč156 030,03 Kč
Manufacturers Standard Package
Unit Price without VAT:800,91000 Kč
Unit Price with VAT:969,10110 Kč