Rocker Switch 4PDT 5A (AC/DC) 120 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch 4PDT 5A (AC/DC) 120 V Panel Mount, Flange

7401J1ZQE2

DigiKey Part Number
CKN2001-ND
Manufacturer
Manufacturer Product Number
7401J1ZQE2
Description
SWITCH ROCKER 4PDT 5A 120V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Rocker Switch 4PDT 5A (AC/DC) 120 V Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Flange
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1677,82000 Kč677,82 Kč
10584,89900 Kč5 848,99 Kč
25551,40760 Kč13 785,19 Kč
50527,31020 Kč26 365,51 Kč
100504,22500 Kč50 422,50 Kč
300469,60067 Kč140 880,20 Kč
Manufacturers Standard Package
Unit Price without VAT:677,82000 Kč
Unit Price with VAT:820,16220 Kč