



7401J11ZQE22 | |
|---|---|
DigiKey Part Number | CKN2045-ND |
Manufacturer | |
Manufacturer Product Number | 7401J11ZQE22 |
Description | SWITCH ROCKER 4PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 4PDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7401J11ZQE22 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.05mm x 10.41mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,16000 Kč | 740,16 Kč |
| 10 | 638,55400 Kč | 6 385,54 Kč |
| 25 | 601,98160 Kč | 15 049,54 Kč |
| 50 | 575,67020 Kč | 28 783,51 Kč |
| 100 | 550,46010 Kč | 55 046,01 Kč |
| 300 | 512,64487 Kč | 153 793,46 Kč |
| Unit Price without VAT: | 740,16000 Kč |
|---|---|
| Unit Price with VAT: | 895,59360 Kč |



