7000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7000 Series
7303K2ZQE
7303K2ZQE

7303K2ZQE

DigiKey Part Number
CKN1154-ND
Manufacturer
Manufacturer Product Number
7303K2ZQE
Description
SWITCH TOGGLE 3PDT 5A 120V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7303K2ZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Locking Lever
Actuator Length
17.88mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1623,35000 Kč623,35 Kč
10537,81400 Kč5 378,14 Kč
40491,90575 Kč19 676,23 Kč
80470,38725 Kč37 630,98 Kč
120458,21750 Kč54 986,10 Kč
280433,75829 Kč121 452,32 Kč
Manufacturers Standard Package
Unit Price without VAT:623,35000 Kč
Unit Price with VAT:754,25350 Kč