Toggle Switch 3PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PDT Panel Mount

7301SYZBE

DigiKey Part Number
108-7301SYZBE-ND
Manufacturer
Manufacturer Product Number
7301SYZBE
Description
SWITCH TOGGLE 3PDT 0.4VA 20V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7301SYZBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1501,85000 Kč501,85 Kč
10433,10500 Kč4 331,05 Kč
25408,33560 Kč10 208,39 Kč
50390,50820 Kč19 525,41 Kč
100373,43050 Kč37 343,05 Kč
300347,81367 Kč104 344,10 Kč
500336,48204 Kč168 241,02 Kč
Manufacturers Standard Package
Unit Price without VAT:501,85000 Kč
Unit Price with VAT:607,23850 Kč