

7301J11CQE22 | |
|---|---|
DigiKey Part Number | CKN9788-ND |
Manufacturer | |
Manufacturer Product Number | 7301J11CQE22 |
Description | SWITCH ROCKER 3PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7301J11CQE22 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.05mm x 10.41mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,17000 Kč | 589,17 Kč |
| 10 | 508,33200 Kč | 5 083,32 Kč |
| 25 | 479,25120 Kč | 11 981,28 Kč |
| 50 | 458,32040 Kč | 22 916,02 Kč |
| 100 | 438,26160 Kč | 43 826,16 Kč |
| 300 | 408,18107 Kč | 122 454,32 Kč |
| 500 | 394,87470 Kč | 197 437,35 Kč |
| Unit Price without VAT: | 589,17000 Kč |
|---|---|
| Unit Price with VAT: | 712,89570 Kč |



