Toggle Switch SP3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SP3T Through Hole
7213P3D9V3BE
7213P3D9V3BE

7213P3D9V3BE

DigiKey Part Number
CKN11693-ND
Manufacturer
Manufacturer Product Number
7213P3D9V3BE
Description
SWITCH TOGGLE SP3T 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7213P3D9V3BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flat Anti-Rotation
Actuator Length
13.21mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1502,27000 Kč502,27 Kč
10433,35700 Kč4 333,57 Kč
25408,57080 Kč10 214,27 Kč
80379,06638 Kč30 325,31 Kč
160362,46619 Kč57 994,59 Kč
320346,56150 Kč110 899,68 Kč
560334,21091 Kč187 158,11 Kč
Manufacturers Standard Package
Unit Price without VAT:502,27000 Kč
Unit Price with VAT:607,74670 Kč