

7211SD9AV2BE | |
---|---|
DigiKey Part Number | CKN9776-ND |
Manufacturer | |
Manufacturer Product Number | 7211SD9AV2BE |
Description | SWITCH TOGGLE SP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7211SD9AV2BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 417,43000 Kč | 417,43 Kč |
10 | 360,19200 Kč | 3 601,92 Kč |
25 | 339,61240 Kč | 8 490,31 Kč |
80 | 315,09800 Kč | 25 207,84 Kč |
160 | 301,30856 Kč | 48 209,37 Kč |
320 | 288,09453 Kč | 92 190,25 Kč |
560 | 277,83352 Kč | 155 586,77 Kč |
Unit Price without VAT: | 417,43000 Kč |
---|---|
Unit Price with VAT: | 505,09030 Kč |