7211P4YZGE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 416,03338 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 606,84000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 661,02000 Kč
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7211P4YZGE

DigiKey Part Number
108-7211P4YZGE-ND
Manufacturer
Manufacturer Product Number
7211P4YZGE
Description
SWITCH TOGGLE SP3T 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7211P4YZGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
6.35mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100328,36250 Kč32 836,25 Kč
Manufacturers Standard Package
Unit Price without VAT:328,36250 Kč
Unit Price with VAT:397,31863 Kč