



7211MD9ABE | |
|---|---|
DigiKey Part Number | CKN1491-ND |
Manufacturer | |
Manufacturer Product Number | 7211MD9ABE |
Description | SWITCH TOGGLE SP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7211MD9ABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,98000 Kč | 369,98 Kč |
| 10 | 319,38000 Kč | 3 193,80 Kč |
| 25 | 301,11960 Kč | 7 527,99 Kč |
| 80 | 279,39938 Kč | 22 351,95 Kč |
| 160 | 267,17594 Kč | 42 748,15 Kč |
| 320 | 255,46625 Kč | 81 749,20 Kč |
| 560 | 246,37104 Kč | 137 967,78 Kč |
| Unit Price without VAT: | 369,98000 Kč |
|---|---|
| Unit Price with VAT: | 447,67580 Kč |


