



7208P3Y4ZQE | |
|---|---|
DigiKey Part Number | CKN9765-ND |
Manufacturer | |
Manufacturer Product Number | 7208P3Y4ZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7208P3Y4ZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bag | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7208P3YZQE | C&K | 70 | CKN1146-ND | 432,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,67000 Kč | 531,67 Kč |
| 10 | 458,80600 Kč | 4 588,06 Kč |
| 25 | 432,55880 Kč | 10 813,97 Kč |
| 50 | 413,67740 Kč | 20 683,87 Kč |
| 100 | 395,57920 Kč | 39 557,92 Kč |
| 300 | 368,43930 Kč | 110 531,79 Kč |
| 500 | 356,43392 Kč | 178 216,96 Kč |
| Unit Price without VAT: | 531,67000 Kč |
|---|---|
| Unit Price with VAT: | 643,32070 Kč |

