



7207MD9ABE | |
---|---|
DigiKey Part Number | CKN1489-ND |
Manufacturer | |
Manufacturer Product Number | 7207MD9ABE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7207MD9ABE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 363,48000 Kč | 363,48 Kč |
10 | 313,59600 Kč | 3 135,96 Kč |
25 | 295,68600 Kč | 7 392,15 Kč |
80 | 274,35450 Kč | 21 948,36 Kč |
160 | 262,35256 Kč | 41 976,41 Kč |
320 | 250,85375 Kč | 80 273,20 Kč |
560 | 241,92334 Kč | 135 477,07 Kč |
Unit Price without VAT: | 363,48000 Kč |
---|---|
Unit Price with VAT: | 439,81080 Kč |