Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
7205TCWCQE
7205TCWCQE

7205TCWCQE

DigiKey Part Number
CKN10182-ND
Manufacturer
Manufacturer Product Number
7205TCWCQE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7205TCWCQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
17.45mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
PC Pin
Packaging
Tray
Panel Cutout Dimensions
Circular - 11.91mm Dia
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 210
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1528,31000 Kč528,31 Kč
10455,86700 Kč4 558,67 Kč
25429,79560 Kč10 744,89 Kč
50411,02740 Kč20 551,37 Kč
100393,04690 Kč39 304,69 Kč
300366,08263 Kč109 824,79 Kč
500354,15268 Kč177 076,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:528,31000 Kč
Unit Price with VAT:639,25510 Kč