

7205P4HZQE | |
|---|---|
DigiKey Part Number | CKN9757-ND |
Manufacturer | |
Manufacturer Product Number | 7205P4HZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7205P4HZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Anti-Rotation | |
Actuator Length | 6.35mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,16000 Kč | 424,16 Kč |
| 10 | 365,95300 Kč | 3 659,53 Kč |
| 25 | 345,03080 Kč | 8 625,77 Kč |
| 50 | 329,97100 Kč | 16 498,55 Kč |
| 100 | 315,54950 Kč | 31 554,95 Kč |
| 300 | 293,91880 Kč | 88 175,64 Kč |
| 500 | 284,34946 Kč | 142 174,73 Kč |
| Unit Price without VAT: | 424,16000 Kč |
|---|---|
| Unit Price with VAT: | 513,23360 Kč |

