



7205P3Y9CQE | |
|---|---|
DigiKey Part Number | CKN9756-ND |
Manufacturer | |
Manufacturer Product Number | 7205P3Y9CQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7205P3Y9CQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Anti-Rotation | |
Actuator Length | 11.43mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,42000 Kč | 404,42 Kč |
| 10 | 348,96600 Kč | 3 489,66 Kč |
| 25 | 329,03040 Kč | 8 225,76 Kč |
| 50 | 314,67600 Kč | 15 733,80 Kč |
| 100 | 300,92440 Kč | 30 092,44 Kč |
| 300 | 280,29810 Kč | 84 089,43 Kč |
| 500 | 271,17574 Kč | 135 587,87 Kč |
| Unit Price without VAT: | 404,42000 Kč |
|---|---|
| Unit Price with VAT: | 489,34820 Kč |







