7201TCWAV2BE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 132,11480 Kč
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7201TCWAV2BE

DigiKey Part Number
108-7201TCWAV2BE-ND
Manufacturer
Manufacturer Product Number
7201TCWAV2BE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
7201TCWAV2BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
72349,57000 Kč25 169,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:349,57000 Kč
Unit Price with VAT:422,97970 Kč