7201T1ZQE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 73,47940 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 129,51776 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 132,11480 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 484,21000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 472,04000 Kč
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount

7201T1ZQE

DigiKey Part Number
108-7201T1ZQE-ND
Manufacturer
Manufacturer Product Number
7201T1ZQE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7201T1ZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.37mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100291,04070 Kč29 104,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:291,04070 Kč
Unit Price with VAT:352,15925 Kč