

7201T1CWZQE | |
|---|---|
DigiKey Part Number | CKN11656-ND |
Manufacturer | |
Manufacturer Product Number | 7201T1CWZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201T1CWZQE Models |
Category | Actuator Length 12.37mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,07000 Kč | 477,07 Kč |
| 10 | 411,64500 Kč | 4 116,45 Kč |
| 25 | 388,11040 Kč | 9 702,76 Kč |
| 50 | 371,17320 Kč | 18 558,66 Kč |
| 100 | 354,94180 Kč | 35 494,18 Kč |
| 300 | 330,59950 Kč | 99 179,85 Kč |
| 500 | 319,83062 Kč | 159 915,31 Kč |
| Unit Price without VAT: | 477,07000 Kč |
|---|---|
| Unit Price with VAT: | 577,25470 Kč |


