7201J50ZQE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7201J50ZQE3
7201J50ZQE3
7201J50ZQE3

7201J50ZQE3

DigiKey Part Number
CKN10180-ND
Manufacturer
Manufacturer Product Number
7201J50ZQE3
Description
SWITCH ROCKER DPDT 5A 120V
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7201J50ZQE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
117,26000 $17,26 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,26000 $
Unit Price with VAT:20,88460 $