Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Flange
7201J1ZQE2
7201J1ZQE2

7201J1ZQE2

DigiKey Part Number
CKN2000-ND
Manufacturer
Manufacturer Product Number
7201J1ZQE2
Description
SWITCH ROCKER DPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
7201J1ZQE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Flange
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,72000 Kč330,72 Kč
10285,42600 Kč2 854,26 Kč
25269,11880 Kč6 727,97 Kč
50257,38500 Kč12 869,25 Kč
100246,14700 Kč24 614,70 Kč
300229,28767 Kč68 786,30 Kč
500221,83002 Kč110 915,01 Kč
Manufacturers Standard Package
Unit Price without VAT:330,72000 Kč
Unit Price with VAT:400,17120 Kč