



7201J11CQE22 | |
|---|---|
DigiKey Part Number | CKN9718-ND |
Manufacturer | |
Manufacturer Product Number | 7201J11CQE22 |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7201J11CQE22 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.05mm x 10.41mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,89000 Kč | 406,89 Kč |
| 10 | 351,20700 Kč | 3 512,07 Kč |
| 25 | 331,14360 Kč | 8 278,59 Kč |
| 50 | 316,69500 Kč | 15 834,75 Kč |
| 100 | 302,85310 Kč | 30 285,31 Kč |
| 300 | 282,09357 Kč | 84 628,07 Kč |
| 500 | 272,91216 Kč | 136 456,08 Kč |
| Unit Price without VAT: | 406,89000 Kč |
|---|---|
| Unit Price with VAT: | 492,33690 Kč |



