



7107SYZBE | |
|---|---|
DigiKey Part Number | CKN1470-ND |
Manufacturer | |
Manufacturer Product Number | 7107SYZBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7107SYZBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,67000 Kč | 232,67 Kč |
| 10 | 200,82200 Kč | 2 008,22 Kč |
| 25 | 189,36960 Kč | 4 734,24 Kč |
| 50 | 181,12100 Kč | 9 056,05 Kč |
| 100 | 173,21810 Kč | 17 321,81 Kč |
| 300 | 161,36723 Kč | 48 410,17 Kč |
| 500 | 156,12502 Kč | 78 062,51 Kč |
| 1 000 | 149,27153 Kč | 149 271,53 Kč |
| Unit Price without VAT: | 232,67000 Kč |
|---|---|
| Unit Price with VAT: | 281,53070 Kč |







