



7107J91ZGE22 | |
---|---|
DigiKey Part Number | 7107J91ZGE22-ND |
Manufacturer | |
Manufacturer Product Number | 7107J91ZGE22 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7107J91ZGE22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 337,03000 Kč | 337,03 Kč |
10 | 290,82800 Kč | 2 908,28 Kč |
25 | 274,22280 Kč | 6 855,57 Kč |
50 | 262,26220 Kč | 13 113,11 Kč |
100 | 250,80780 Kč | 25 080,78 Kč |
300 | 233,62650 Kč | 70 087,95 Kč |
500 | 226,02716 Kč | 113 013,58 Kč |
Unit Price without VAT: | 337,03000 Kč |
---|---|
Unit Price with VAT: | 407,80630 Kč |