Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange

7105J10ZQE2

DigiKey Part Number
CKN11373-ND
Manufacturer
Manufacturer Product Number
7105J10ZQE2
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
7105J10ZQE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 34.92mm x 16.46mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1322,32000 Kč322,32 Kč
10278,22400 Kč2 782,24 Kč
25262,32400 Kč6 558,10 Kč
50250,88840 Kč12 544,42 Kč
100239,92940 Kč23 992,94 Kč
300223,49920 Kč67 049,76 Kč
500216,23068 Kč108 115,34 Kč
1 000206,72636 Kč206 726,36 Kč
Manufacturers Standard Package
Unit Price without VAT:322,32000 Kč
Unit Price with VAT:390,00720 Kč