Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole

7103SD9V3QE

DigiKey Part Number
CKN11004-ND
Manufacturer
Manufacturer Product Number
7103SD9V3QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7103SD9V3QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,70000 Kč258,70 Kč
10223,31400 Kč2 233,14 Kč
25210,56800 Kč5 264,20 Kč
80195,39163 Kč15 631,33 Kč
160186,85463 Kč29 896,74 Kč
320178,67525 Kč57 176,08 Kč
560172,32309 Kč96 500,93 Kč
1 040165,54702 Kč172 168,90 Kč
Manufacturers Standard Package
Unit Price without VAT:258,70000 Kč
Unit Price with VAT:313,02700 Kč