Similar


7103MDZQE22 | |
|---|---|
DigiKey Part Number | 108-7103MDZQE22-ND |
Manufacturer | |
Manufacturer Product Number | 7103MDZQE22 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103MDZQE22 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ASP32B1M1RT | Grayhill Inc. | 0 | 34ASP32B1M1RT-ND | 103,09708 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 311,28920 Kč | 15 564,46 Kč |
| Unit Price without VAT: | 311,28920 Kč |
|---|---|
| Unit Price with VAT: | 376,65993 Kč |


