

7103MDZQE | |
|---|---|
DigiKey Part Number | CKN12125-ND |
Manufacturer | |
Manufacturer Product Number | 7103MDZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103MDZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,57000 Kč | 257,57 Kč |
| 10 | 222,40300 Kč | 2 224,03 Kč |
| 25 | 209,69800 Kč | 5 242,45 Kč |
| 50 | 200,56320 Kč | 10 028,16 Kč |
| 100 | 191,81010 Kč | 19 181,01 Kč |
| 300 | 178,68437 Kč | 53 605,31 Kč |
| 500 | 172,87750 Kč | 86 438,75 Kč |
| 1 000 | 165,28547 Kč | 165 285,47 Kč |
| Unit Price without VAT: | 257,57000 Kč |
|---|---|
| Unit Price with VAT: | 311,65970 Kč |

