7101SPD9V3QE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 2,88970 Kč
Datasheet

Similar


E-Switch
In Stock: 270
Unit Price: 4,81000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 3,39080 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,66320 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,78518 Kč
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole

7101SPD9V3QE

DigiKey Part Number
108-7101SPD9V3QE-ND
Manufacturer
Manufacturer Product Number
7101SPD9V3QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Anti-Rotation
Actuator Length
12.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80221,75463 Kč17 740,37 Kč
Manufacturers Standard Package
Unit Price without VAT:221,75463 Kč
Unit Price with VAT:268,32310 Kč