

7101P1YZQE | |
|---|---|
DigiKey Part Number | CKN11275-ND |
Manufacturer | |
Manufacturer Product Number | 7101P1YZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101P1YZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Anti-Rotation | |
Actuator Length | 21.33mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,69000 Kč | 279,69 Kč |
| 10 | 241,45600 Kč | 2 414,56 Kč |
| 25 | 227,67720 Kč | 5 691,93 Kč |
| 50 | 217,75760 Kč | 10 887,88 Kč |
| 100 | 208,25190 Kč | 20 825,19 Kč |
| 300 | 193,99563 Kč | 58 198,69 Kč |
| 500 | 187,68936 Kč | 93 844,68 Kč |
| 1 000 | 179,44513 Kč | 179 445,13 Kč |
| Unit Price without VAT: | 279,69000 Kč |
|---|---|
| Unit Price with VAT: | 338,42490 Kč |


