Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
7101MD9V3BE
7101MD9V3BE

7101MD9V3BE

DigiKey Part Number
CKN1042-ND
Manufacturer
Manufacturer Product Number
7101MD9V3BE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7101MD9V3BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
6.86mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 404
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1249,88000 Kč249,88 Kč
10215,62800 Kč2 156,28 Kč
25203,32800 Kč5 083,20 Kč
80188,67225 Kč15 093,78 Kč
160180,43056 Kč28 868,89 Kč
320172,53400 Kč55 210,88 Kč
560166,40127 Kč93 184,71 Kč
1 040159,85918 Kč166 253,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:249,88000 Kč
Unit Price with VAT:302,35480 Kč