



7101K12ZQE | |
|---|---|
DigiKey Part Number | CKN1212-ND |
Manufacturer | |
Manufacturer Product Number | 7101K12ZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101K12ZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 18.59mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,83000 Kč | 328,83 Kč |
| 10 | 283,80900 Kč | 2 838,09 Kč |
| 25 | 267,60680 Kč | 6 690,17 Kč |
| 50 | 255,93620 Kč | 12 796,81 Kč |
| 100 | 244,75900 Kč | 24 475,90 Kč |
| 300 | 227,99420 Kč | 68 398,26 Kč |
| 500 | 220,57980 Kč | 110 289,90 Kč |
| Unit Price without VAT: | 328,83000 Kč |
|---|---|
| Unit Price with VAT: | 397,88430 Kč |









