



7101J16ZQE22 | |
|---|---|
DigiKey Part Number | CKN2010-ND |
Manufacturer | |
Manufacturer Product Number | 7101J16ZQE22 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7101J16ZQE22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 20.32mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,12000 Kč | 297,12 Kč |
| 10 | 256,44900 Kč | 2 564,49 Kč |
| 25 | 241,79600 Kč | 6 044,90 Kč |
| 50 | 231,25940 Kč | 11 562,97 Kč |
| 100 | 221,16140 Kč | 22 116,14 Kč |
| 300 | 206,01907 Kč | 61 805,72 Kč |
| 500 | 199,32184 Kč | 99 660,92 Kč |
| 1 000 | 190,56399 Kč | 190 563,99 Kč |
| Unit Price without VAT: | 297,12000 Kč |
|---|---|
| Unit Price with VAT: | 359,51520 Kč |











