



7101J16ZBE22 | |
|---|---|
DigiKey Part Number | CKN10083-ND |
Manufacturer | |
Manufacturer Product Number | 7101J16ZBE22 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7101J16ZBE22 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 20.32mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,43000 Kč | 322,43 Kč |
| 10 | 278,25400 Kč | 2 782,54 Kč |
| 25 | 262,37040 Kč | 6 559,26 Kč |
| 50 | 250,93340 Kč | 12 546,67 Kč |
| 100 | 239,97380 Kč | 23 997,38 Kč |
| 300 | 223,53830 Kč | 67 061,49 Kč |
| 500 | 216,26820 Kč | 108 134,10 Kč |
| 1 000 | 206,76310 Kč | 206 763,10 Kč |
| Unit Price without VAT: | 322,43000 Kč |
|---|---|
| Unit Price with VAT: | 390,14030 Kč |




