

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Convex (Domed) | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | AP Series | |
Mounting Type | Snap Fit | |
Size | 12.35mm Dia x 6.25mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


