Round, Convex (Domed) Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round, Convex (Domed) Pushbutton Switch Cap Red Snap Fit
481D03000

481D03000

DigiKey Part Number
CKN11474-ND
Manufacturer
Manufacturer Product Number
481D03000
Description
CAP PUSHBUTTON ROUND RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Round, Convex (Domed) Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round, Convex (Domed)
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
AP Series
Mounting Type
Snap Fit
Size
12.35mm Dia x 6.25mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00012,70043 Kč25 400,86 Kč
Unit Price without VAT:12,70043 Kč
Unit Price with VAT:15,36752 Kč