Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
2HBFX985
2HBFX985

2HBFX985

DigiKey Part Number
2HBFX985-ND
Manufacturer
Manufacturer Product Number
2HBFX985
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
283gf
Release Force
85gf
Operating Position
1.120" (28.45mm)
Pretravel
0.080" (2.0mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.090" (2.3mm)
Mechanical Life
-
Electrical Life
150,000 Cycles
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 015,46000 Kč1 015,46 Kč
10840,69700 Kč8 406,97 Kč
25779,81520 Kč19 495,38 Kč
50776,40100 Kč38 820,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 015,46000 Kč
Unit Price with VAT:1 228,70660 Kč