Switch SPDT x 2 Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT x 2 Chassis Mount
23TL602
23TL602

23TL602

DigiKey Part Number
CKN1404-ND
Manufacturer
Manufacturer Product Number
23TL602
Description
SWITCH SNAP ACT SPDTX2 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT x 2 Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT x 2
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Push-Pull Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
150,000 Cycles
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 006,01000 Kč1 006,01 Kč
15805,55333 Kč12 083,30 Kč
30761,01667 Kč22 830,50 Kč
60718,90850 Kč43 134,51 Kč
105686,59657 Kč72 092,64 Kč
255641,89075 Kč163 682,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 006,01000 Kč
Unit Price with VAT:1 217,27210 Kč