



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT x 2 | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,31000 Kč | 932,31 Kč |
| 15 | 746,54867 Kč | 11 198,23 Kč |
| 30 | 705,28067 Kč | 21 158,42 Kč |
| 60 | 666,25950 Kč | 39 975,57 Kč |
| 105 | 636,31743 Kč | 66 813,33 Kč |
| 255 | 610,66384 Kč | 155 719,28 Kč |
| Unit Price without VAT: | 932,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 128,09510 Kč |



