



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 9.94mm Dia x 11.07mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 58,68900 Kč | 586,89 Kč |
| 25 | 56,41760 Kč | 1 410,44 Kč |
| 50 | 54,76280 Kč | 2 738,14 Kč |
| 100 | 53,15010 Kč | 5 315,01 Kč |
| 250 | 51,09400 Kč | 12 773,50 Kč |
| 500 | 49,59056 Kč | 24 795,28 Kč |
| 1 000 | 48,13120 Kč | 48 131,20 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

