

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Slide | |
Shape | Rectangular | |
Color | Black | |
For Use With/Related Products | S Series | |
Mounting Type | Snap Fit | |
Size | 19.68mm L x 9.52mm W x 5.08mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 11,33880 Kč | 283,47 Kč |
| 50 | 11,00720 Kč | 550,36 Kč |
| 100 | 10,68380 Kč | 1 068,38 Kč |
| 250 | 10,27056 Kč | 2 567,64 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




