Pushbutton Switch 4PDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 4PDT Standard Through Hole, Right Angle

120341

DigiKey Part Number
CKN12147-ND
Manufacturer
Manufacturer Product Number
120341
Description
SWITCH PUSH 4PDT 0.04A 50V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
40mA (AC), 10mA (DC)
Voltage Rating - AC
50 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin, Solder Lug
Ingress Protection
-
Features
RTV Adhesive Sealant on Terminals
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 70°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1486,52000 Kč486,52 Kč
10419,75000 Kč4 197,50 Kč
25395,73680 Kč9 893,42 Kč
50378,46380 Kč18 923,19 Kč
100361,91100 Kč36 191,10 Kč
250341,09236 Kč85 273,09 Kč
500326,10692 Kč163 053,46 Kč
Manufacturers Standard Package
Unit Price without VAT:486,52000 Kč
Unit Price with VAT:588,68920 Kč