



1201M2S4AQE2 | |
|---|---|
DigiKey Part Number | CKN11131-ND |
Manufacturer | |
Manufacturer Product Number | 1201M2S4AQE2 |
Description | SWITCH SLIDE DPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1201M2S4AQE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 6.88mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Black Actuator, Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| 10 | 258,88400 Kč | 2 588,84 Kč |
| 80 | 218,62588 Kč | 17 490,07 Kč |
| 160 | 207,50619 Kč | 33 200,99 Kč |
| 320 | 197,55575 Kč | 63 217,84 Kč |
| 560 | 190,34725 Kč | 106 594,46 Kč |
| 1 040 | 183,19180 Kč | 190 519,47 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |








