



1101M2S4ABE2 | |
|---|---|
DigiKey Part Number | CKN11371-ND |
Manufacturer | |
Manufacturer Product Number | 1101M2S4ABE2 |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1101M2S4ABE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 6.88mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Black Actuator, Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 157,29600 Kč | 1 572,96 Kč |
| 80 | 132,50263 Kč | 10 600,21 Kč |
| 160 | 125,53263 Kč | 20 085,22 Kč |
| 320 | 119,24963 Kč | 38 159,88 Kč |
| 560 | 114,67195 Kč | 64 216,29 Kč |
| 1 040 | 110,10543 Kč | 114 509,65 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |


