Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
1101M2S2CQE2
1101M2S2CQE2

1101M2S2CQE2

DigiKey Part Number
CKN10949-ND
Manufacturer
Manufacturer Product Number
1101M2S2CQE2
Description
SWITCH SLIDE SPDT 6A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1101M2S2CQE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
3.56mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Black Actuator, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,25000 Kč145,25 Kč
10120,78500 Kč1 207,85 Kč
25111,87640 Kč2 796,91 Kč
10099,85490 Kč9 985,49 Kč
30091,74923 Kč27 524,77 Kč
50088,42178 Kč44 210,89 Kč
1 00084,34272 Kč84 342,72 Kč
2 50079,68200 Kč199 205,00 Kč
Manufacturers Standard Package
Unit Price without VAT:145,25000 Kč
Unit Price with VAT:175,75250 Kč