
10921356 | |
|---|---|
DigiKey Part Number | 108-10921356TR-ND - Tape & Reel (TR) 108-10921356CT-ND - Cut Tape (CT) 108-10921356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10921356 |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10921356 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.70mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.80mm x 2.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 11,29800 Kč | 112,98 Kč |
| 25 | 10,51960 Kč | 262,99 Kč |
| 100 | 9,39600 Kč | 939,60 Kč |
| 250 | 8,70272 Kč | 2 175,68 Kč |
| 500 | 8,21628 Kč | 4 108,14 Kč |
| 1 000 | 7,76771 Kč | 7 767,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,23491 Kč | 18 087,28 Kč |
| 5 000 | 6,87863 Kč | 34 393,15 Kč |
| 7 500 | 6,68846 Kč | 50 163,45 Kč |
| 12 500 | 6,46742 Kč | 80 842,75 Kč |
| 17 500 | 6,33279 Kč | 110 823,82 Kč |
| 25 000 | 6,19914 Kč | 154 978,50 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |










