New at DigiKey
200 mOhms ±1% 300W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOTC0227FR200KZ

DigiKey Part Number
4506-SOTC0227FR200KZ-ND
Manufacturer
Manufacturer Product Number
SOTC0227FR200KZ
Description
300W SOT227 0.2 OHM 1%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 300W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
200 mOhms
Tolerance
±1%
Power (Watts)
300W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Automotive AEC-Q200, Non-Inductive, Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1590,04000 Kč590,04 Kč
14506,71143 Kč7 093,96 Kč
28494,41286 Kč13 843,56 Kč
56484,61143 Kč27 138,24 Kč
105477,46248 Kč50 133,56 Kč
252469,66611 Kč118 355,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:590,04000 Kč
Unit Price with VAT:713,94840 Kč