
SOTC0227FR100KZ | |
|---|---|
DigiKey Part Number | 4506-SOTC0227FR100KZ-ND |
Manufacturer | |
Manufacturer Product Number | SOTC0227FR100KZ |
Description | 300W SOT227 0.1 OHM 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 300W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 300W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.984" W (38.00mm x 25.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,04000 Kč | 590,04 Kč |
| 14 | 506,71143 Kč | 7 093,96 Kč |
| 28 | 494,41286 Kč | 13 843,56 Kč |
| 56 | 484,61143 Kč | 27 138,24 Kč |
| 105 | 477,46248 Kč | 50 133,56 Kč |
| 252 | 469,66611 Kč | 118 355,86 Kč |
| Unit Price without VAT: | 590,04000 Kč |
|---|---|
| Unit Price with VAT: | 713,94840 Kč |

