
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding |
Series | Mounting Feature Flanges |
Packaging Tube | Size / Dimension 1.496" L x 0.984" W (38.00mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Resistance 1 Ohms | Lead Style M4 Threaded |
Tolerance ±1% | Package / Case SOT-227-4 |
Power (Watts) 300W | Grade |
Composition Thick Film | Qualification |
Temperature Coefficient ±100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,81000 Kč | 648,81 Kč |
| 14 | 558,68929 Kč | 7 821,65 Kč |
| 28 | 545,38607 Kč | 15 270,81 Kč |
| 56 | 534,79089 Kč | 29 948,29 Kč |
| 105 | 527,05819 Kč | 55 341,11 Kč |
| 252 | 518,62496 Kč | 130 693,49 Kč |
| Unit Price without VAT: | 648,81000 Kč |
|---|---|
| Unit Price with VAT: | 785,06010 Kč |



